


AIMC-0402HQ-9N1G-T | |
|---|---|
DigiKey Part Number | 535-AIMC-0402HQ-9N1G-TTR-ND - Tape & Reel (TR) 535-AIMC-0402HQ-9N1G-TCT-ND - Cut Tape (CT) 535-AIMC-0402HQ-9N1G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0402HQ-9N1G-T |
Description | FIXED IND 9.1NH 500MA 180 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Shielded Multilayer Inductor 500 mA 180mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0402HQ-9N1G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06500 | £0.65 |
| 100 | £0.05360 | £5.36 |
| 1,000 | £0.04412 | £44.12 |
| 5,000 | £0.03848 | £192.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03629 | £362.90 |
| 20,000 | £0.03422 | £684.40 |
| 30,000 | £0.03306 | £991.80 |
| 50,000 | £0.03166 | £1,583.00 |
| 70,000 | £0.03078 | £2,154.60 |
| 100,000 | £0.02986 | £2,986.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

