12 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric)
Abracon: Who We Are Today
Tiny but Mighty 2.0

AIMC-0402-12NJ-T

DigiKey Part Number
535-AIMC-0402-12NJ-TTR-ND - Tape & Reel (TR)
535-AIMC-0402-12NJ-TCT-ND - Cut Tape (CT)
535-AIMC-0402-12NJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMC-0402-12NJ-T
Description
FIXED IND 12NH 300MA 500 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIMC-0402-12NJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
500mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
2.7GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.026" (0.65mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,715
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02200£0.22
100£0.01820£1.82
1,000£0.01493£14.93
5,000£0.01302£65.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01228£122.80
20,000£0.01158£231.60
30,000£0.01118£335.40
50,000£0.01071£535.50
70,000£0.01041£728.70
100,000£0.01010£1,010.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400