
AICC-02-R27M-T | |
|---|---|
DigiKey Part Number | 535-AICC-02-R27M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AICC-02-R27M-T |
Description | FIXED IND 270NH 1.11A 80 MOHM TH |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 1.11 A 80mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 40 @ 25.2MHz | |
Frequency - Self Resonant | 360MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.245" L (2.80mm x 6.22mm) | |
Height - Seated (Max) | - |

