Similar
Similar



AIAP-03-331K | |
|---|---|
DigiKey Part Number | AIAP-03-331K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-331K |
Description | FIXED IND 330UH 1.51A 212 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 1.51 A 212mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-331K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 212mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.88000 | £8.80 |
| 25 | £0.84880 | £21.22 |
| 64 | £0.76547 | £48.99 |
| 128 | £0.65742 | £84.15 |
| 256 | £0.62934 | £161.11 |
| 512 | £0.59893 | £306.65 |
| 1,024 | £0.55120 | £564.43 |
| 2,560 | £0.51011 | £1,305.88 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |



