


AIAC-1512C-5N0K-T | |
|---|---|
DigiKey Part Number | 535-11988-2-ND - Tape & Reel (TR) 535-11988-1-ND - Cut Tape (CT) 535-11988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIAC-1512C-5N0K-T |
Description | FIXED IND 5NH 4.6A 1.5 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 nH Unshielded Wirewound Inductor 4.6 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AIAC-1512C-5N0K-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.5mOhm Max |
Series | Q @ Freq 140 @ 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.32800 | £3.28 |
| 100 | £0.26910 | £26.91 |
| 1,000 | £0.22129 | £221.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.35816 | £716.32 |
| 4,000 | £0.33777 | £1,351.08 |
| 6,000 | £0.32641 | £1,958.46 |
| 10,000 | £0.31264 | £3,126.40 |
| 14,000 | £0.30391 | £4,254.74 |
| 20,000 | £0.30381 | £6,076.20 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

