


AIAC-1512C-12N5J-T | |
|---|---|
DigiKey Part Number | 535-11985-2-ND - Tape & Reel (TR) 535-11985-1-ND - Cut Tape (CT) 535-11985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIAC-1512C-12N5J-T |
Description | FIXED IND 12.5NH 4.3A 3 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5 nH Unshielded Wirewound Inductor 4.3 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AIAC-1512C-12N5J-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3mOhm Max |
Series | Q @ Freq 137 @ 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.41000 | £4.10 |
| 100 | £0.33690 | £33.69 |
| 1,000 | £0.27710 | £277.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.26130 | £522.60 |
| 4,000 | £0.24642 | £985.68 |
| 6,000 | £0.23812 | £1,428.72 |
| 10,000 | £0.22807 | £2,280.70 |
| 14,000 | £0.22168 | £3,103.52 |
| 20,000 | £0.21512 | £4,302.40 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

