


AFS915.0W03-TS3 | |
|---|---|
DigiKey Part Number | 535-13484-2-ND - Tape & Reel (TR) 535-13484-1-ND - Cut Tape (CT) 535-13484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFS915.0W03-TS3 |
Description | FILTER SAW 915MHZ 6-SMD |
Customer Reference | |
Detailed Description | 915MHz Frequency Cellular, CDMA RF SAW Filter (Surface Acoustic Wave) 3.3dB 26MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS915.0W03-TS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 3.3dB | |
Ratings | - | |
Applications | Cellular, CDMA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.84484 | £844.84 |
| Unit Price without VAT: | £0.84484 |
|---|---|
| Unit Price with VAT: | £1.01381 |


