Parametric Equivalent
Parametric Equivalent

AFBC-SH0805P-111T | |
|---|---|
DigiKey Part Number | 535-AFBC-SH0805P-111TTR-ND - Tape & Reel (TR) 535-AFBC-SH0805P-111TCT-ND - Cut Tape (CT) 535-AFBC-SH0805P-111TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-SH0805P-111T |
Description | FERRITE BEAD 110 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 13mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 5A |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 13mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.033" (0.85mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 110 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFZ 2012PF-111T50 | TAI-TECH Advanced Electronics Co., Ltd. | 3,652 | 4816-HFZ2012PF-111T50CT-ND | £0.12000 | Parametric Equivalent |
| MH2029-111T | Bourns Inc. | 0 | 118-MH2029-111TTR-ND | £0.02316 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.09500 | £0.95 |
| 25 | £0.08280 | £2.07 |
| 50 | £0.07420 | £3.71 |
| 100 | £0.06620 | £6.62 |
| 250 | £0.05672 | £14.18 |
| 500 | £0.05022 | £25.11 |
| 1,000 | £0.04419 | £44.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03335 | £133.40 |
| 8,000 | £0.03010 | £240.80 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |



