Parametric Equivalent

AFBC-SH0603P-471T | |
|---|---|
DigiKey Part Number | 535-AFBC-SH0603P-471TTR-ND - Tape & Reel (TR) 535-AFBC-SH0603P-471TCT-ND - Cut Tape (CT) 535-AFBC-SH0603P-471TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-SH0603P-471T |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 90mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 90mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFZ 1608PF-471T20 | TAI-TECH Advanced Electronics Co., Ltd. | 948 | 4816-HFZ1608PF-471T20CT-ND | £0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.05800 | £0.58 |
| 25 | £0.05040 | £1.26 |
| 50 | £0.04540 | £2.27 |
| 100 | £0.04060 | £4.06 |
| 250 | £0.03496 | £8.74 |
| 500 | £0.03108 | £15.54 |
| 1,000 | £0.02747 | £27.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02102 | £84.08 |
| 8,000 | £0.01813 | £145.04 |
| 12,000 | £0.01695 | £203.40 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |


