
AFBC-Q3211-151-T | |
|---|---|
DigiKey Part Number | 535-AFBC-Q3211-151-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFBC-Q3211-151-T |
Description | FERRITE BEAD 150 OHM 1206 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03619 | £108.57 |
| Unit Price without VAT: | £0.03619 |
|---|---|
| Unit Price with VAT: | £0.04343 |

