
AFBC-Q0805H-300-T | |
|---|---|
DigiKey Part Number | 535-AFBC-Q0805H-300-TTR-ND - Tape & Reel (TR) 535-AFBC-Q0805H-300-TCT-ND - Cut Tape (CT) 535-AFBC-Q0805H-300-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-Q0805H-300-T |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.033" (0.85mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03200 | £0.32 |
| 25 | £0.02760 | £0.69 |
| 50 | £0.02480 | £1.24 |
| 100 | £0.02220 | £2.22 |
| 250 | £0.01916 | £4.79 |
| 500 | £0.01710 | £8.55 |
| 1,000 | £0.01519 | £15.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01691 | £67.64 |
| 8,000 | £0.01464 | £117.12 |
| 12,000 | £0.01339 | £160.68 |
| 20,000 | £0.01297 | £259.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

