
AFBC-Q0402-301-T | |
|---|---|
DigiKey Part Number | 535-AFBC-Q0402-301-TTR-ND - Tape & Reel (TR) 535-AFBC-Q0402-301-TCT-ND - Cut Tape (CT) 535-AFBC-Q0402-301-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-Q0402-301-T |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 25 | £0.02360 | £0.59 |
| 50 | £0.02120 | £1.06 |
| 100 | £0.01900 | £1.90 |
| 250 | £0.01644 | £4.11 |
| 500 | £0.01466 | £7.33 |
| 1,000 | £0.01303 | £13.03 |
| 5,000 | £0.00972 | £48.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00980 | £98.00 |
| 20,000 | £0.00841 | £168.20 |
| 30,000 | £0.00834 | £250.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

