25 F (EDLC) Supercapacitor 2.7 V Radial, Can 38mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 F (EDLC) Supercapacitor 2.7 V Radial, Can 38mOhm
Abracon EDLC 2.7V Radial Supercapacitors

ADCR-X02R7SA256M

DigiKey Part Number
535-ADCR-X02R7SA256M-ND
Manufacturer
Manufacturer Product Number
ADCR-X02R7SA256M
Description
CAP 25F 2.7V THROUGH HOLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 F (EDLC) Supercapacitor 2.7 V Radial, Can 38mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
25 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
38mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.31000£2.31
10£1.61100£16.11
50£1.43560£71.78
220£1.16827£257.02
660£1.09161£720.46
1,100£1.08225£1,190.47
2,640£1.00751£2,659.83
5,060£0.98088£4,963.25
Manufacturers Standard Package
Unit Price without VAT:£2.31000
Unit Price with VAT:£2.77200