2 F (EDLC) Supercapacitor 5.5 V Radial 240mOhm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCM-S05R5SA205XB

DigiKey Part Number
535-ADCM-S05R5SA205XB-ND
Manufacturer
Manufacturer Product Number
ADCM-S05R5SA205XB
Description
CAPACITOR 2F 5.5V TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 F (EDLC) Supercapacitor 5.5 V Radial 240mOhm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
2 F
Tolerance
0%, +50%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
240mOhm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.701" (17.80mm)
Size / Dimension
1.004" L x 0.512" W (25.50mm x 13.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
120£1.30550£156.66
Manufacturers Standard Package
Unit Price without VAT:£1.30550
Unit Price with VAT:£1.56660