
ACR1004A-EVB | |
|---|---|
DigiKey Part Number | 535-ACR1004A-EVB-ND |
Manufacturer | |
Manufacturer Product Number | ACR1004A-EVB |
Description | EVAL BOARD ACR1004A ANTENNA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ACR1004A - Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.125GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.125GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ACR1004A | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.125GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.69000 | £34.69 |
| Unit Price without VAT: | £34.69000 |
|---|---|
| Unit Price with VAT: | £41.62800 |

