
ACO-42.000MHZ-L-C-S-A-Q25 | |
|---|---|
DigiKey Part Number | 535-ACO-42.000MHZ-L-C-S-A-Q25-ND |
Manufacturer | |
Manufacturer Product Number | ACO-42.000MHZ-L-C-S-A-Q25 |
Description | CRYSTAL OSCILLATOR 14-DIP, 4 LEA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 42 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.795" L x 0.496" W (20.20mm x 12.60mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.39405 | £2,394.05 |
| Unit Price without VAT: | £2.39405 |
|---|---|
| Unit Price with VAT: | £2.87286 |

