


ACMS-1065-472-T | |
|---|---|
DigiKey Part Number | 535-ACMS-1065-472-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACMS-1065-472-T |
Description | CMC 4.7MH 350MA 2LN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 350mA DCR 720mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 mH @ 100 kHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 720mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.343" W (10.00mm x 8.70mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.55748 | £1,393.70 |
| Unit Price without VAT: | £0.55748 |
|---|---|
| Unit Price with VAT: | £0.66898 |

