2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2.4A DCR 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2.4A DCR 55mOhm
Basics of Inductors

ACMP-4724-501-T

DigiKey Part Number
535-ACMP-4724-501-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACMP-4724-501-T
Description
CMC 2.4A 2LN 500 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2.4A DCR 55mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
2.4A
DC Resistance (DCR) (Max)
55mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.205" L x 0.177" W (5.20mm x 4.50mm)
Height (Max)
0.094" (2.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.40956£1,638.24
Unit Price without VAT:£0.40956
Unit Price with VAT:£0.49147