


ACMP-4724-151-T | |
|---|---|
DigiKey Part Number | 535-ACMP-4724-151-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACMP-4724-151-T |
Description | CMC 3.1A 2LN 150 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 150 Ohms @ 100 MHz 3.1A DCR 38mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 3.1A | |
DC Resistance (DCR) (Max) | 38mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.177" W (5.20mm x 4.50mm) | |
Height (Max) | 0.094" (2.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.40956 | £1,638.24 |
| Unit Price without VAT: | £0.40956 |
|---|---|
| Unit Price with VAT: | £0.49147 |

