600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 600mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 600mA 300mOhm
Abracon: Who We Are Today

ACML-1206-600-T

DigiKey Part Number
535-ACML-1206-600-TTR-ND - Tape & Reel (TR)
535-ACML-1206-600-TCT-ND - Cut Tape (CT)
535-ACML-1206-600-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-1206-600-T
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 600mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
600mA
Manufacturer
Abracon LLC
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.047" (1.20mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,573
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.08900£0.89
25£0.07720£1.93
50£0.06920£3.46
100£0.06190£6.19
250£0.05304£13.26
500£0.04698£23.49
1,000£0.04136£41.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.05400£162.00
6,000£0.05094£305.64
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600