


ACML-0402-241-T | |
|---|---|
DigiKey Part Number | 535-ACML-0402-241-TTR-ND - Tape & Reel (TR) 535-ACML-0402-241-TCT-ND - Cut Tape (CT) 535-ACML-0402-241-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0402-241-T |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 125mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0402-241-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 125mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 25 | £0.01960 | £0.49 |
| 50 | £0.01760 | £0.88 |
| 100 | £0.01590 | £1.59 |
| 250 | £0.01372 | £3.43 |
| 500 | £0.01226 | £6.13 |
| 1,000 | £0.01090 | £10.90 |
| 5,000 | £0.00817 | £40.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01245 | £124.50 |
| 20,000 | £0.01122 | £224.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

