


ACH-12.000MHZ-EK | |
|---|---|
DigiKey Part Number | 535-9169-5-ND |
Manufacturer | |
Manufacturer Product Number | ACH-12.000MHZ-EK |
Description | XTAL OSC XO 12.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ACH-12.000MHZ-EK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.252" (6.39mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.79000 | £3.79 |
| 10 | £3.29500 | £32.95 |
| 40 | £3.02800 | £121.12 |
| 80 | £2.90300 | £232.24 |
| 120 | £2.83217 | £339.86 |
| 280 | £2.68989 | £753.17 |
| 520 | £2.59063 | £1,347.13 |
| 1,000 | £2.48981 | £2,489.81 |
| 2,520 | £2.35416 | £5,932.48 |
| Unit Price without VAT: | £3.79000 |
|---|---|
| Unit Price with VAT: | £4.54800 |

