



ACAR3005-C2WB-EVB | |
|---|---|
DigiKey Part Number | 535-ACAR3005-C2WB-EVB-ND |
Manufacturer | |
Manufacturer Product Number | ACAR3005-C2WB-EVB |
Description | EVAL BOARD WIFI/LPWA CHIP RF ANT |
Customer Reference | |
Detailed Description | ACAR3005-C2WB - Antenna 824MHz ~ 960MHz, 2.4GHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 824MHz ~ 960MHz, 2.4GHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ACAR3005-C2WB | |
Note | - | |
RF Type | - | |
RF Frequency | 824MHz ~ 960MHz, 2.4GHz ~ 2.5GHz | |
Function | Antenna |

