



ACAG0801-2450-T | |
|---|---|
DigiKey Part Number | 535-14489-2-ND - Tape & Reel (TR) 535-14489-1-ND - Cut Tape (CT) 535-14489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAG0801-2450-T |
Description | RF ANT 2.45GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAG0801-2450-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 7.29dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.40400 | £4.04 |
| 25 | £0.36360 | £9.09 |
| 100 | £0.31840 | £31.84 |
| 250 | £0.29696 | £74.24 |
| 500 | £0.28402 | £142.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.26805 | £402.07 |
| 3,000 | £0.26023 | £780.69 |
| 4,500 | £0.25632 | £1,153.44 |
| 7,500 | £0.25198 | £1,889.85 |
| 10,500 | £0.24944 | £2,619.12 |
| 15,000 | £0.24873 | £3,730.95 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |






