RF Balun 45MHz ~ 870MHz 75 / 75Ohm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 45MHz ~ 870MHz 75 / 75Ohm Module
Abracon: Who We Are Today

ABT-8-75-1-T

DigiKey Part Number
535-12759-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABT-8-75-1-T
Description
BALUN 45MHZ-870MHZ 75/75 MODULE
Customer Reference
Detailed Description
RF Balun 45MHz ~ 870MHz 75 / 75Ohm Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency Range
45MHz ~ 870MHz
Impedance - Unbalanced/Balanced
75 / 75Ohm
Phase Difference
-
Insertion Loss (Max)
1.0dB
Return Loss (Min)
-
Package / Case
Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.