
ABSNS6A7-1AKM011M | |
|---|---|
DigiKey Part Number | 535-ABSNS6A7-1AKM011MTR-ND - Tape & Reel (TR) 535-ABSNS6A7-1AKM011MCT-ND - Cut Tape (CT) 535-ABSNS6A7-1AKM011MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSNS6A7-1AKM011M |
Description | FILTER SAW 836.5MHZ 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 836.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.4dB 25MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 836.5MHz | |
Bandwidth | 25MHz | |
Insertion Loss | 2.4dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.39000 | £1.39 |
| 10 | £1.13700 | £11.37 |
| 25 | £1.04760 | £26.19 |
| 50 | £0.98560 | £49.28 |
| 100 | £0.92710 | £92.71 |
| 250 | £0.85504 | £213.76 |
| 500 | £0.80432 | £402.16 |
| 1,000 | £0.75661 | £756.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.69780 | £1,744.50 |
| 5,000 | £0.65633 | £3,281.65 |
| 7,500 | £0.63321 | £4,749.08 |
| Unit Price without VAT: | £1.39000 |
|---|---|
| Unit Price with VAT: | £1.66800 |

