
ABSES5AD-L100KM | |
|---|---|
DigiKey Part Number | 535-ABSES5AD-L100KMTR-ND - Tape & Reel (TR) 535-ABSES5AD-L100KMCT-ND - Cut Tape (CT) 535-ABSES5AD-L100KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSES5AD-L100KM |
Description | FILTER SAW 1582.4MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1582.4MHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.2dB 46MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1582.4MHz | |
Bandwidth | 46MHz | |
Insertion Loss | 1.2dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.23600 | £2.36 |
| 25 | £0.21760 | £5.44 |
| 50 | £0.20440 | £10.22 |
| 100 | £0.19210 | £19.21 |
| 250 | £0.17720 | £44.30 |
| 500 | £0.16666 | £83.33 |
| 1,000 | £0.15677 | £156.77 |
| 5,000 | £0.13601 | £680.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.12795 | £1,279.50 |
| 20,000 | £0.12035 | £2,407.00 |
| 30,000 | £0.11611 | £3,483.30 |
| 50,000 | £0.11099 | £5,549.50 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |


