


ABS25-60.000KHZ-T | |
|---|---|
DigiKey Part Number | 535-ABS25-60.000KHZ-TTR-ND - Tape & Reel (TR) 535-10244-1-ND - Cut Tape (CT) 535-10244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS25-60.000KHZ-T |
Description | CRYSTAL 60.0000KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 kHz ±30ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ABS25-60.000KHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 60 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.75000 | £1.75 |
| 10 | £1.52000 | £15.20 |
| 25 | £1.43720 | £35.93 |
| 50 | £1.37800 | £68.90 |
| 100 | £1.32090 | £132.09 |
| 250 | £1.24920 | £312.30 |
| 500 | £1.19758 | £598.79 |
| 1,000 | £1.14814 | £1,148.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.07401 | £3,222.03 |
| 6,000 | £1.02978 | £6,178.68 |
| Unit Price without VAT: | £1.75000 |
|---|---|
| Unit Price with VAT: | £2.10000 |

