
ABS07N-32.768KHZ-T | |
|---|---|
DigiKey Part Number | 535-ABS07N-32.768KHZ-TTR-ND - Tape & Reel (TR) 535-ABS07N-32.768KHZ-TCT-ND - Cut Tape (CT) 535-ABS07N-32.768KHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07N-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 40 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 40 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.54300 | £5.43 |
| 25 | £0.51400 | £12.85 |
| 50 | £0.49280 | £24.64 |
| 100 | £0.47230 | £47.23 |
| 250 | £0.44668 | £111.67 |
| 500 | £0.42820 | £214.10 |
| 1,000 | £0.41048 | £410.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.38391 | £1,151.73 |
| 6,000 | £0.36806 | £2,208.36 |
| 9,000 | £0.35909 | £3,231.81 |
| 15,000 | £0.34812 | £5,221.80 |
| 21,000 | £0.34107 | £7,162.47 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |


