


ABS07-32.768KHZ-4-T | |
|---|---|
DigiKey Part Number | 535-13424-2-ND - Tape & Reel (TR) 535-13424-1-ND - Cut Tape (CT) 535-13424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07-32.768KHZ-4-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±30ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07-32.768KHZ-4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.97500 | £9.75 |
| 25 | £0.92160 | £23.04 |
| 50 | £0.88340 | £44.17 |
| 100 | £0.84680 | £84.68 |
| 250 | £0.80084 | £200.21 |
| 500 | £0.76770 | £383.85 |
| 1,000 | £0.73597 | £735.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.68839 | £2,065.17 |
| 6,000 | £0.66000 | £3,960.00 |
| 9,000 | £0.64395 | £5,795.55 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |


