32.768 kHz ±20ppm Crystal 7pF 130 kOhms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS04W-32.768KHZ-7-D2-T5

DigiKey Part Number
535-ABS04W-32.768KHZ-7-D2-T5TR-ND - Tape & Reel (TR)
535-ABS04W-32.768KHZ-7-D2-T5CT-ND - Cut Tape (CT)
535-ABS04W-32.768KHZ-7-D2-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS04W-32.768KHZ-7-D2-T5
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 130 kOhms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
130 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.2x1)
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,775
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.36000£2.36
10£2.05100£20.51
25£1.93920£48.48
50£1.85920£92.96
100£1.78230£178.23
250£1.68560£421.40
500£1.66772£833.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£1.40519£7,025.95
Manufacturers Standard Package
Unit Price without VAT:£2.36000
Unit Price with VAT:£2.83200