
ABS04W-32.768KHZ-7-D2-T5 | |
|---|---|
DigiKey Part Number | 535-ABS04W-32.768KHZ-7-D2-T5TR-ND - Tape & Reel (TR) 535-ABS04W-32.768KHZ-7-D2-T5CT-ND - Cut Tape (CT) 535-ABS04W-32.768KHZ-7-D2-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS04W-32.768KHZ-7-D2-T5 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 130 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 130 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.36000 | £2.36 |
| 10 | £2.05100 | £20.51 |
| 25 | £1.93920 | £48.48 |
| 50 | £1.85920 | £92.96 |
| 100 | £1.78230 | £178.23 |
| 250 | £1.68560 | £421.40 |
| 500 | £1.66772 | £833.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.40519 | £7,025.95 |
| Unit Price without VAT: | £2.36000 |
|---|---|
| Unit Price with VAT: | £2.83200 |

