



ABNTC-0402-153J-3450F-T | |
|---|---|
DigiKey Part Number | ABNTC-0402-153J-3450F-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABNTC-0402-153J-3450F-T |
Description | THERMISTOR NTC 15KOHM 3450K 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ABNTC-0402-153J-3450F-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3450K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.08809 | £880.90 |
| Unit Price without VAT: | £0.08809 |
|---|---|
| Unit Price with VAT: | £0.10571 |

