


ABMM-24.576MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9160-2-ND - Tape & Reel (TR) 535-9160-1-ND - Cut Tape (CT) 535-9160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-24.576MHZ-B2-T |
Description | CRYSTAL 24.5760MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-24.576MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.46555 | £465.55 |
| 2,000 | £0.43590 | £871.80 |
| 3,000 | £0.42923 | £1,287.69 |
| 5,000 | £0.42238 | £2,111.90 |
| 7,000 | £0.41523 | £2,906.61 |
| 10,000 | £0.40632 | £4,063.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.61900 | £6.19 |
| 25 | £0.58520 | £14.63 |
| 50 | £0.56100 | £28.05 |
| 100 | £0.53790 | £53.79 |
| 250 | £0.50864 | £127.16 |
| 500 | £0.48874 | £244.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.61900 | £6.19 |
| 25 | £0.58520 | £14.63 |
| 50 | £0.56100 | £28.05 |
| 100 | £0.53790 | £53.79 |
| 250 | £0.50864 | £127.16 |
| 500 | £0.48760 | £243.80 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

