


ABM8W-40.0000MHZ-4-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-40.0000MHZ-4-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM8W-40.0000MHZ-4-D1X-T3CT-ND - Cut Tape (CT) 535-ABM8W-40.0000MHZ-4-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-40.0000MHZ-4-D1X-T3 |
Description | CRYSTAL 40.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 4pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-40.0000MHZ-4-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.41600 | £4.16 |
| 25 | £0.39320 | £9.83 |
| 50 | £0.37680 | £18.84 |
| 100 | £0.36120 | £36.12 |
| 250 | £0.34156 | £85.39 |
| 500 | £0.32744 | £163.72 |
| 1,000 | £0.31390 | £313.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.27101 | £813.03 |
| 6,000 | £0.25981 | £1,558.86 |
| 9,000 | £0.25347 | £2,281.23 |
| 15,000 | £0.24572 | £3,685.80 |
| 21,000 | £0.24074 | £5,055.54 |
| 30,000 | £0.23558 | £7,067.40 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

