32 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8W-32.0000MHZ-8-B2Y-T3

DigiKey Part Number
535-ABM8W-32.0000MHZ-8-B2Y-T3TR-ND - Tape & Reel (TR)
535-ABM8W-32.0000MHZ-8-B2Y-T3CT-ND - Cut Tape (CT)
535-ABM8W-32.0000MHZ-8-B2Y-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-32.0000MHZ-8-B2Y-T3
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-32.0000MHZ-8-B2Y-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,995
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.30000£3.00
25£0.28360£7.09
50£0.27200£13.60
100£0.26060£26.06
250£0.24648£61.62
500£0.23628£118.14
1,000£0.22649£226.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.21183£635.49
6,000£0.20307£1,218.42
9,000£0.19812£1,783.08
15,000£0.19205£2,880.75
21,000£0.18816£3,951.36
30,000£0.18412£5,523.60
36,000£0.18209£6,555.24
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000