24 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-24.0000MHZ-8-D2X-T3

DigiKey Part Number
535-ABM8W-24.0000MHZ-8-D2X-T3TR-ND - Tape & Reel (TR)
535-ABM8W-24.0000MHZ-8-D2X-T3CT-ND - Cut Tape (CT)
535-ABM8W-24.0000MHZ-8-D2X-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-24.0000MHZ-8-D2X-T3
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-24.0000MHZ-8-D2X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,545
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.32500£3.25
25£0.30720£7.68
50£0.29460£14.73
100£0.28250£28.25
250£0.26708£66.77
500£0.25604£128.02
1,000£0.24545£245.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.22956£688.68
6,000£0.22007£1,320.42
9,000£0.21470£1,932.30
15,000£0.20813£3,121.95
21,000£0.20391£4,282.11
30,000£0.19954£5,986.20
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400