


ABM8W-20.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-20.0000MHZ-7-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM8W-20.0000MHZ-7-D1X-T3CT-ND - Cut Tape (CT) 535-ABM8W-20.0000MHZ-7-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-20.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 20.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-20.0000MHZ-7-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.41000 | £4.10 |
| 25 | £0.38720 | £9.68 |
| 50 | £0.37120 | £18.56 |
| 100 | £0.35590 | £35.59 |
| 250 | £0.33660 | £84.15 |
| 500 | £0.32266 | £161.33 |
| 1,000 | £0.30932 | £309.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22956 | £688.68 |
| 6,000 | £0.22007 | £1,320.42 |
| 9,000 | £0.21470 | £1,932.30 |
| 15,000 | £0.20813 | £3,121.95 |
| 21,000 | £0.20391 | £4,282.11 |
| 30,000 | £0.19954 | £5,986.20 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

