ABM8W-16.0000MHZ-7-K1Z-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2,174
Unit Price: £0.44000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.26077
Datasheet

Similar


Abracon LLC
In Stock: 17,376
Unit Price: £0.44000
Datasheet

Similar


Abracon LLC
In Stock: 339
Unit Price: £0.51000
Datasheet

Similar


Abracon LLC
In Stock: 10,579
Unit Price: £0.32000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.33000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.44000
Datasheet

Similar


Abracon LLC
In Stock: 28,846
Unit Price: £0.38000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 4,337
Unit Price: £0.54000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 3,226
Unit Price: £0.40000
Datasheet
16 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-16.0000MHZ-7-K1Z-T3

DigiKey Part Number
535-14028-2-ND - Tape & Reel (TR)
535-14028-1-ND - Cut Tape (CT)
535-14028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-16.0000MHZ-7-K1Z-T3
Description
CRYSTAL 16.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-16.0000MHZ-7-K1Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.44000£0.44
10£0.38400£3.84
25£0.36280£9.07
50£0.34780£17.39
100£0.33350£33.35
250£0.31532£78.83
500£0.30226£151.13
1,000£0.28977£289.77
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.27101£813.03
6,000£0.25981£1,558.86
9,000£0.25347£2,281.23
15,000£0.24572£3,685.80
21,000£0.24074£5,055.54
30,000£0.23558£7,067.40
Manufacturers Standard Package
Unit Price without VAT:£0.44000
Unit Price with VAT:£0.52800