
ABM8W-13.5600MHZ-8-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-13.5600MHZ-8-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8W-13.5600MHZ-8-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8W-13.5600MHZ-8-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-13.5600MHZ-8-D2Y-T3 |
Description | CRYSTAL 13.5600MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-13.5600MHZ-8-D2Y-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.30000 | £3.00 |
| 25 | £0.28360 | £7.09 |
| 50 | £0.27200 | £13.60 |
| 100 | £0.26060 | £26.06 |
| 250 | £0.24648 | £61.62 |
| 500 | £0.23628 | £118.14 |
| 1,000 | £0.22649 | £226.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21183 | £635.49 |
| 6,000 | £0.20307 | £1,218.42 |
| 9,000 | £0.19812 | £1,783.08 |
| 15,000 | £0.19205 | £2,880.75 |
| 21,000 | £0.18816 | £3,951.36 |
| 30,000 | £0.18412 | £5,523.60 |
| 36,000 | £0.18209 | £6,555.24 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

