
ABM8N-32.0000MHZ-8-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-32.0000MHZ-8-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8N-32.0000MHZ-8-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8N-32.0000MHZ-8-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8N-32.0000MHZ-8-D2Y-T3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.37700 | £3.77 |
| 25 | £0.35720 | £8.93 |
| 50 | £0.34240 | £17.12 |
| 100 | £0.32810 | £32.81 |
| 250 | £0.31032 | £77.58 |
| 500 | £0.29746 | £148.73 |
| 1,000 | £0.28515 | £285.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26668 | £800.04 |
| 6,000 | £0.25566 | £1,533.96 |
| 9,000 | £0.24943 | £2,244.87 |
| 15,000 | £0.24180 | £3,627.00 |
| 21,000 | £0.23690 | £4,974.90 |
| 30,000 | £0.23182 | £6,954.60 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

