32 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-32.0000MHZ-12-D2Y-T3

DigiKey Part Number
535-ABM8N-32.0000MHZ-12-D2Y-T3TR-ND - Tape & Reel (TR)
535-ABM8N-32.0000MHZ-12-D2Y-T3CT-ND - Cut Tape (CT)
535-ABM8N-32.0000MHZ-12-D2Y-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8N-32.0000MHZ-12-D2Y-T3
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.44000£0.44
10£0.37700£3.77
25£0.35720£8.93
50£0.34240£17.12
100£0.32810£32.81
250£0.31032£77.58
500£0.29746£148.73
1,000£0.28515£285.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.26668£800.04
6,000£0.25566£1,533.96
9,000£0.24943£2,244.87
15,000£0.24180£3,627.00
21,000£0.23690£4,974.90
30,000£0.23182£6,954.60
Manufacturers Standard Package
Unit Price without VAT:£0.44000
Unit Price with VAT:£0.52800