
ABM8N-32.0000MHZ-12-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-32.0000MHZ-12-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8N-32.0000MHZ-12-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8N-32.0000MHZ-12-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8N-32.0000MHZ-12-B1U-T3 |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.39400 | £3.94 |
| 25 | £0.37280 | £9.32 |
| 50 | £0.35740 | £17.87 |
| 100 | £0.34270 | £34.27 |
| 250 | £0.32412 | £81.03 |
| 500 | £0.31068 | £155.34 |
| 1,000 | £0.29784 | £297.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.27855 | £835.65 |
| 6,000 | £0.26704 | £1,602.24 |
| 9,000 | £0.26053 | £2,344.77 |
| 15,000 | £0.25256 | £3,788.40 |
| 21,000 | £0.24745 | £5,196.45 |
| 30,000 | £0.24214 | £7,264.20 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

