ABM8N-25.0000MHZ-18-D2X-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: £0.28000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 2,158
Unit Price: £0.32000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: £0.27855
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: £0.35274
Datasheet
25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-25.0000MHZ-18-D2X-T3

DigiKey Part Number
535-ABM8N-25.0000MHZ-18-D2X-T3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8N-25.0000MHZ-18-D2X-T3
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-25.000MHZ-D1X-TAbracon LLC0535-14979-1-ND£0.28000Parametric Equivalent
ABM8-25.000MHZ-D2X-TAbracon LLC2,158535-14398-1-ND£0.32000Parametric Equivalent
ABM8N-25.0000MHZ-18-D1X-T3Abracon LLC0535-ABM8N-25.0000MHZ-18-D1X-T3TR-ND£0.27855Parametric Equivalent
7M-25.000MEIJ-TTXC CORPORATION0887-7M-25.000MEIJ-TTR-ND£0.35274Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.26668£800.04
Manufacturers Standard Package
Unit Price without VAT:£0.26668
Unit Price with VAT:£0.32002