


ABM8G-26.000MHZ-18-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10276-2-ND - Tape & Reel (TR) 535-10276-1-ND - Cut Tape (CT) 535-10276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-26.000MHZ-18-D2Y-T |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-26.000MHZ-18-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.68600 | £6.86 |
| 25 | £0.64880 | £16.22 |
| 50 | £0.62200 | £31.10 |
| 100 | £0.59640 | £59.64 |
| 250 | £0.56392 | £140.98 |
| 500 | £0.54060 | £270.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.51825 | £518.25 |
| 2,000 | £0.49684 | £993.68 |
| 3,000 | £0.48472 | £1,454.16 |
| 5,000 | £0.46989 | £2,349.45 |
| 7,000 | £0.46038 | £3,222.66 |
| 10,000 | £0.45051 | £4,505.10 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |




