22.1184 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22.1184 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8G-22.1184MHZ-4Y-T3

DigiKey Part Number
535-10912-2-ND - Tape & Reel (TR)
535-10912-1-ND - Cut Tape (CT)
535-10912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-22.1184MHZ-4Y-T3
Description
CRYSTAL 22.1184MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22.1184 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-22.1184MHZ-4Y-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,456
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.40000£4.00
25£0.37880£9.47
50£0.36300£18.15
100£0.34800£34.80
250£0.32908£82.27
500£0.31548£157.74
1,000£0.30244£302.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.28286£848.58
6,000£0.27117£1,627.02
9,000£0.26456£2,381.04
15,000£0.25646£3,846.90
21,000£0.25127£5,276.67
30,000£0.24588£7,376.40
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200