


ABM8G-16.384MHZ-12-B4Y-T | |
|---|---|
DigiKey Part Number | 535-14411-2-ND - Tape & Reel (TR) 535-14411-1-ND - Cut Tape (CT) 535-14411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-16.384MHZ-12-B4Y-T |
Description | CRYSTAL 16.3840MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-16.384MHZ-12-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.54300 | £5.43 |
| 25 | £0.51400 | £12.85 |
| 50 | £0.49280 | £24.64 |
| 100 | £0.47230 | £47.23 |
| 250 | £0.44668 | £111.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.41048 | £410.48 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

