


ABM8G-14.31818MHZ-18-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10265-2-ND - Tape & Reel (TR) 535-10265-1-ND - Cut Tape (CT) 535-10265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-14.31818MHZ-18-D2Y-T |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-14.31818MHZ-18-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.40000 | £4.00 |
| 25 | £0.37880 | £9.47 |
| 50 | £0.36300 | £18.15 |
| 100 | £0.34800 | £34.80 |
| 250 | £0.32908 | £82.27 |
| 500 | £0.31548 | £157.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30244 | £302.44 |
| 2,000 | £0.28993 | £579.86 |
| 3,000 | £0.28286 | £848.58 |
| 5,000 | £0.27419 | £1,370.95 |
| 7,000 | £0.26863 | £1,880.41 |
| 10,000 | £0.26287 | £2,628.70 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

