


ABM8G-10.000MHZ-4Y-T3 | |
|---|---|
DigiKey Part Number | 535-10899-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8G-10.000MHZ-4Y-T3 |
Description | CRYSTAL 10.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 10pF 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-10.000MHZ-4Y-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |

