
ABM8AIG-32.000MHZ-4-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8AIG-32.000MHZ-4-T3TR-ND - Tape & Reel (TR) 535-ABM8AIG-32.000MHZ-4-T3CT-ND - Cut Tape (CT) 535-ABM8AIG-32.000MHZ-4-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-32.000MHZ-4-T3 |
Description | CRYSTAL 32.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-32.000MHZ-4-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.61600 | £6.16 |
| 25 | £0.58280 | £14.57 |
| 50 | £0.55860 | £27.93 |
| 100 | £0.53540 | £53.54 |
| 250 | £0.50632 | £126.58 |
| 500 | £0.48536 | £242.68 |
| 1,000 | £0.46530 | £465.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.43519 | £1,305.57 |
| 6,000 | £0.41723 | £2,503.38 |
| 9,000 | £0.40707 | £3,663.63 |
| 15,000 | £0.39463 | £5,919.45 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

